
2W isolated board mount DC/DC converter featuring 3kV isolation. This through-hole component offers dual outputs of 12V at 84mA and -12V at 84mA, with a maximum input voltage of 26.4V DC. Achieving 82% efficiency, it operates within a -40°C to 85°C temperature range and is housed in a SIP package with dimensions of 19.5mm (depth) x 7.62mm (width) x 10.16mm (height). RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power IH2412S-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Current - Output 2 | 84mA |
| Depth | 19.5mm |
| Efficiency | 82% |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH2412S-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
