2W DC/DC converter with dual 3.3V and -3.3V outputs, each rated for 200mA. Features 1kV isolation voltage and a wide input range of 43.2V to 52.8V DC. This hybrid SIP-5 package offers 60% efficiency and is designed for PCB through-hole mounting. Operating temperature range spans -40°C to 85°C.
XP Power IH4803S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 7.2mm |
| Efficiency | 60% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH4803S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.