2W DC/DC Converter, Board Mount, Hybrid, DIP-6 package. Features dual outputs of 5V and -5V, each with 200mA maximum output current. Operates with a wide input voltage range of 43.2V to 52.8V DC and offers 1kV isolation voltage. Achieves 73% efficiency and is RoHS compliant, suitable for through-hole PCB mounting. Dimensions: 0.8" length, 0.4" width, 0.27" height, 10.16mm depth.
XP Power IH4805D technical specifications.
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 10.16mm |
| Efficiency | 73% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.8inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH4805D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.