2W DC/DC converter featuring dual +/-15V outputs, each with 66mA current capability. This board-mount converter offers 1kV isolation and operates efficiently at 80%. Housed in a SIP package for through-hole PCB mounting, it supports an input voltage range of 43.2V to 52.8V DC and functions across an extended temperature range of -40°C to 85°C.
XP Power IH4815D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Current - Output 2 | 66mA |
| Depth | 10.16mm |
| Efficiency | 80% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.8inch |
| Max Input Voltage (DC) | 52.8V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH4815D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.