Board mount DC-DC converter, 5V nominal output voltage, 50mA output current, and 250mW maximum output power. Features 1kV isolation voltage, 66% efficiency, and a compact SIP package. Operates within a 4.5V to 5.5V DC input range and a -40°C to 85°C temperature range. Through-hole mounting for PCB integration.
XP Power IK0505SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Depth | 11.68mm |
| Efficiency | 66% |
| Height | 0.5inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IK |
| Voltage - Output 1 | 5V |
| Width | 0.24inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IK0505SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
