Board mount DC-DC converter, 250mW output power, 5V single output voltage, 50mA output current. Features 1kV isolation voltage, 65% efficiency, and a compact SIP package. Operates from a 10.8V to 13.2V DC input range, with a nominal input of 12V. Suitable for through-hole PCB mounting, with an operating temperature range of -40°C to 85°C.
XP Power IK1205SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 50mA |
| Depth | 11.68mm |
| Efficiency | 65% |
| Height | 9.8mm |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Power | 250mW |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 50mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IK |
| Voltage - Output 1 | 5V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IK1205SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
