
Board mount DC-DC converter with 3.3V nominal output voltage and 400mA maximum output current, delivering up to 2W of power. Features 1kV isolation voltage and operates from a 4.5V to 5.5V DC input range. This hybrid module offers 71% efficiency and is housed in a SIP package for through-hole PCB mounting. Operating temperature range spans from -40°C to 85°C.
XP Power IL0503S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 11.68mm |
| Efficiency | 71% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL |
| Voltage - Output 1 | 3.3V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IL0503S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
