
2W DC-DC regulated power supply module, SIP package, featuring 24V nominal output voltage and 84mA output current. This hybrid converter operates with a 10.8V to 13.2V DC input range, achieving 82% efficiency. It offers 1kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Designed for PCB mounting, this RoHS compliant component is ideal for board-level power conversion.
XP Power IL1224S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 11.68mm |
| Efficiency | 82% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 84mA |
| Output Power | 2W |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL |
| Voltage - Output 1 | 24V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IL1224S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
