
2W DC-DC converter module, SIP package, featuring 12V nominal output voltage and 168mA output current. Operates from a 21.6V to 26.4V DC input, with an efficiency of 84%. Offers 1kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Designed for PCB mounting via through-hole technology.
XP Power IL2412S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 168mA |
| Depth | 11.68mm |
| Efficiency | 84% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.46inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 168mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 168mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IL |
| Voltage - Output 1 | 12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IL2412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
