The IML0212D05 from XP Power is an industrial DC/DC converter with a single terminal position and a maximum operating temperature of 85 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and a temperature grade of industrial. The converter has a maximum load regulation of 10 and is available in a SIP-7/5 package.
XP Power IML0212D05 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P5 |
| Width | 9.8 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power IML0212D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.