The IMM0112S3V3 DC/DC converter from XP Power is a single-output device with a maximum operating temperature of 60 degrees Celsius. It has six terminals and a single function. The converter has a maximum input voltage of 18 volts and a minimum input voltage of 9 volts. It features a load regulation of 2% and is available in a 6-pin R-XSMA-P6 package. The device is designed for board mount applications.
XP Power IMM0112S3V3 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P6 |
| Width | 9.2 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9 |
| Load Regulation-Max | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power IMM0112S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.