3W DC/DC converter with dual +/-12V outputs, each delivering 125mA. Features 1.6kV isolation, through-hole PCB mounting in a SIP package, and an efficiency of 79%. Operates across a wide temperature range of -40°C to 85°C with protection against short circuits. Input voltage range is 9V to 36V DC.
XP Power IP2412S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 21.85mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IP |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IP2412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.