3W DC/DC Converter, 15V nominal output voltage, 200mA output current. Features 9V to 36V DC input range, 1.6kV isolation voltage, and 82% efficiency. SIP package, through-hole PCB mount, with short-circuit protection. Operating temperature range from -40°C to 85°C.
XP Power IP2415SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 21.85mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 200mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IP (3W) |
| Voltage - Output 1 | 15V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IP2415SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
