
3W DC/DC Converter with dual +/-5V outputs, each delivering 300mA. Features 1.6kV isolation and SCP protection. Operates from an 18V to 75V DC input, with a nominal input of 48V. SIP package for through-hole PCB mounting, with dimensions of 0.86" L x 0.36" W x 0.44" H. Offers 79% efficiency and operates across a -40°C to 70°C temperature range.
XP Power IP4805S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 300mA |
| Current - Output 2 | 300mA |
| Depth | 21.85mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.44inch |
| Isolation Voltage | 1.6kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 300mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IP |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IP4805S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
