
3W DC/DC Converter with dual +/-12V outputs, each delivering 125mA. Features 1.6kV isolation voltage and SCP protection. Operates within an 18V to 75V DC input range, with a maximum output power of 3W. Through-hole, PCB mountable in a SIP package, measuring 9.2mm (W) x 21.85mm (D) x 11.1mm (H). RoHS compliant with an operating temperature range of -40°C to 70°C.
XP Power IP4812S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 21.85mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IP (3W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IP4812S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
