
3W DC/DC Converter, Board Mount, SIP package, offering dual ±15V outputs at 100mA each. Features 1.6kV isolation, short-circuit protection (SCP), and operates from an 18V to 75V DC input, with a nominal input of 48V. This through-hole mounted converter boasts a 79% efficiency and a power dissipation of 3W, suitable for operating temperatures from -40°C to 70°C. Dimensions are 21.85mm (depth) x 9.2mm (width) x 11.1mm (height).
XP Power IP4815S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 21.85mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 11.1mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 100mA |
| Output Power | 3W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IP (3W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IP4815S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
