Board mount DC/DC converter, 1W output power, 9V nominal output voltage, 111mA output current. Features 4.5V to 5.5V DC input voltage range, 1kV isolation voltage, and 86% efficiency. Operates across a -40°C to 85°C temperature range. SIP package, through-hole mounting.
XP Power IQ0509SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 19.5mm |
| Efficiency | 86% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ |
| Voltage - Output 1 | 9V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ0509SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.