
1W DC/DC converter with dual +/-15V outputs, each delivering 33.5mA. Features a 4.5V to 5.5V DC input range and 1kV isolation voltage. Operates efficiently at 87% with a compact SIP package, measuring 19.5mm x 6mm x 10mm. Designed for PCB mounting via through-hole technology, suitable for temperatures from -40°C to 85°C.
XP Power IQ0515S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33.5mA |
| Current - Output 2 | 33.5mA |
| Depth | 19.5mm |
| Efficiency | 87% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33.5mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 33.5mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ0515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
