
1W DC/DC converter with a 9V nominal output voltage and 111mA maximum output current. Features a 10.8V to 13.2V DC input voltage range, 1kV isolation voltage, and 86% efficiency. SIP package for through-hole PCB mounting, operating from -40°C to 85°C.
XP Power IQ1209SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 19.5mm |
| Efficiency | 86% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 12V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 9V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ1209SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.