1W DC/DC Converter, SIP package, 12V nominal output voltage, 83mA output current. Features 10.8V to 13.2V DC input range, 1kV isolation voltage, and 88% efficiency. Operating temperature range from -40°C to 85°C. Through-hole, PCB mountable with dimensions of 19.5mm depth, 0.39-inch height, 0.76-inch length, and 0.24-inch width.
XP Power IQ1212SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 19.5mm |
| Efficiency | 88% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.76inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ |
| Voltage - Output 1 | 12V |
| Width | 0.24inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ1212SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.