
Isolated board mount DC/DC converter, semi-regulated, SIP package, fixed output. Delivers 9V at 111mA with 1W maximum output power. Features 1kV isolation voltage and 86% efficiency. Operates from a 13.5V to 16.5V DC input, with a nominal supply voltage of 15V. Through-hole mounting for PCB integration, with dimensions of 19.5mm depth, 10mm height, and 6mm width. Operating temperature range from -40°C to 85°C.
XP Power IQ1509SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 19.5mm |
| Efficiency | 86% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 9V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ1509SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.