
Board mount DC/DC converter, 1W output power, 12V nominal output voltage, 83mA maximum output current. Features a 48V nominal input voltage range of 43.2V to 52.8V. Offers 1kV isolation voltage and 81% efficiency. Operates across a -40°C to 85°C temperature range. Packaged in a SIP for through-hole PCB mounting.
XP Power IQ4812SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 19.5mm |
| Efficiency | 81% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 48V |
| Min Input Voltage (DC) | 43.2V |
| Max Input Voltage | 52.8V |
| Min Input Voltage | 43.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IQ (1W) |
| Voltage - Output 1 | 12V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IQ4812SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.