
Board mount DC/DC converter with a 9V nominal output voltage and 3W maximum output power. Features a 333mA maximum output current, 1kV isolation voltage, and 84% efficiency. Operates within a -40°C to 85°C temperature range and accepts a 4.5V to 5.5V DC input voltage. Packaged in a SIP for through-hole PCB mounting.
XP Power IR0509SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 333mA |
| Depth | 19.5mm |
| Efficiency | 84% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 3W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IR |
| Voltage - Output 1 | 9V |
| Width | 0.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IR0509SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
