
3W DC/DC converter with dual +/-12V outputs, each delivering 125mA. Features 1kV isolation voltage and 89% efficiency. Operates within a -40°C to 85°C temperature range, with a 10.8V to 13.2V DC input. Packaged in a SIP for through-hole PCB mounting, with dimensions of 0.77" L x 0.28" W x 0.39" H.
XP Power IR1212S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 19.5mm |
| Efficiency | 89% |
| Height | 0.39inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 12V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 3W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IR |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power IR1212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
