
The ISE0524A-TR is a compact, surface-mount 1 Watt DC-DC converter designed to provide an isolated 24VDC output from a 5VDC input source. It belongs to the ISE series which features 1500VDC input-to-output isolation and an industry-standard 8-pin SMD package footprint. The device is unregulated and provides a high efficiency of 80% with an operating temperature range suitable for industrial environments from -40°C up to +105°C. It is typically used for on-board power distribution where isolation is required.
XP Power ISE0524A-TR technical specifications.
| Input Voltage (Nominal) | 5VDC |
| Input Voltage Range | 4.5 to 5.5VDC |
| Output Voltage | 24VDC |
| Output Current | 42mA |
| Output Power | 1W |
| Efficiency | 80% |
| Isolation Voltage | 1500VDC |
| Operating Temperature (Min) | -40°C |
| Operating Temperature (Max) | 105°C |
| Switching Frequency | 300kHz |
| Mounting Type | Surface Mount |
| Number of Outputs | 1 |
| RoHS | RoHS 3 Compliant |
| REACH | Compliant |
Download the complete datasheet for XP Power ISE0524A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.