Board mount DC-DC converter, a regulated power supply module featuring a single output and 0.999W power. Operating across an industrial temperature range from -40°C to 100°C, this hybrid component accepts input voltages from 21.6V to 26.4V. It utilizes a 5-terminal, dual-position configuration within an 8.3mm width and 12.7mm length, conforming to JEDEC package code R-XDMA-G5.
XP Power ISE2409A technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ISE2409A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.