
Isolated board mount DC/DC converter, fixed, 2 outputs, 1W max output power. Features 4.5V to 5.5V input voltage range, 77% efficiency, and 1kV isolation voltage. Delivers 5V and -5V nominal output voltages, each with 100mA maximum output current. DIP package, 7.5mm width, 15.24mm depth, and 6.5mm height. RoHS compliant.
XP Power ISF0505 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 15.24mm |
| Efficiency | 77% |
| Height | 6.5mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISF0505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.