
1W DC-DC regulated power supply module featuring a single 5V output at 200mA. This hybrid, surface-mount component operates from a 4.5V to 5.5V DC input range, delivering 1W maximum output power with 79% efficiency. It offers 1kV isolation voltage and is housed in a compact SMD/SMT package measuring 7.5mm x 12.7mm x 6.25mm. Operating temperature range spans from -40°C to 85°C, and the module is RoHS compliant.
XP Power ISF0505A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 12.7mm |
| Efficiency | 79% |
| Height | 6.25mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 200mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISF (1W) |
| Voltage - Output 1 | 5V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISF0505A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.