Isolated board mount DC/DC converter, fixed, 2 outputs, 1W max output power. Features 9V and -9V nominal output voltages with 55mA output current per channel. Operates from a 4.5V to 5.5V DC input, with 1kV isolation voltage. Surface mount package with dimensions of 15.24mm depth, 6.5mm height, and 7.5mm width. Efficiency is 76%, with an operating temperature range of -40°C to 85°C. RoHS compliant.
XP Power ISF0509 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Depth | 15.24mm |
| Efficiency | 76% |
| Height | 6.5mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 55mA |
| Output Voltage | 9V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISF (1W) |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISF0509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.