
1W DC-DC regulated power supply module featuring dual outputs of +15V and -15V, each delivering 33.5mA. This hybrid, surface-mount component operates from a 4.5V to 5.5V DC input, with a nominal supply voltage of 5V. It offers 1kV isolation voltage and achieves 78% efficiency. The compact SMD package measures 15.24mm in depth, 7.5mm in width, and 6.5mm in height, suitable for board mounting. Operating temperature range spans from -40°C to 85°C.
XP Power ISF0515 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 33.5mA |
| Current - Output 2 | 33.5mA |
| Depth | 15.24mm |
| Efficiency | 78% |
| Height | 6.5mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 33.5mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISF (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISF0515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
