1W DC/DC converter with 5V nominal output voltage and 200mA output current. Features 1kV isolation voltage, surface mount (SMD/SMT) package, and operates from a 10.8V to 13.2V DC input range. Efficiency is 69%, with a maximum power dissipation of 1W. Dimensions are 7.5mm width, 12.7mm depth, and 6.25mm height, operating between -40°C and 85°C. RoHS compliant.
XP Power ISF1205A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 12.7mm |
| Efficiency | 69% |
| Height | 6.25mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 200mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISF (1W) |
| Voltage - Output 1 | 5V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISF1205A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.