
Isolated board mount DC/DC converter, fixed, 2 outputs, 1W max output power. Features dual 9V and -9V outputs, each with 55mA maximum current. Operates with a 10.8V to 13.2V DC input voltage range, nominal 12V. Offers 1kV isolation voltage and 73% efficiency. DIP package, surface mountable, with dimensions of 7.5mm width, 15.24mm depth, and 6.5mm height. RoHS compliant.
XP Power ISF1209 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Depth | 15.24mm |
| Efficiency | 73% |
| Height | 6.5mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 55mA |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 55mA |
| Output Voltage | 9V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISF1209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.