
1W DC-DC regulated power supply module, featuring a hybrid, board-mount design with SMD/SMT packaging. This dual-output converter operates from a 10.8V to 13.2V DC input, delivering 15V and -15V outputs, each with a maximum current of 33.5mA. It offers 1kV isolation voltage and an efficiency of 74%, with a maximum output power of 1W. The module is RoHS compliant and operates within a temperature range of -40°C to 85°C, measuring 15.24mm in depth, 6.5mm in height, and 7.5mm in width.
XP Power ISF1215 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 33.5mA |
| Current - Output 2 | 33.5mA |
| Depth | 15.24mm |
| Efficiency | 74% |
| Height | 6.5mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 33.5mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISF (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISF1215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
