
1W DC-DC regulated power supply module, featuring a single 15V output with 67mA current capability. This hybrid, board-mount converter operates from a 10.8V to 13.2V DC input, delivering 74% efficiency. Designed for surface mounting in an SMD/SMT package, it offers 1kV isolation voltage and a wide operating temperature range of -40°C to 85°C. The module measures 12.7mm in depth, 6.25mm in height, and 7.5mm in width, with RoHS compliance.
XP Power ISF1215A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 67mA |
| Depth | 12.7mm |
| Efficiency | 74% |
| Height | 6.25mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 67mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISF (1W) |
| Voltage - Output 1 | 15V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISF1215A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
