1W DC-DC regulated power supply module featuring a single 5V output at 200mA. This hybrid, board-mount converter offers 1kV isolation and operates from a 21.6V to 26.4V DC input, with a nominal input of 24V. Achieving 72% efficiency, it is housed in an SMD/SMT package with dimensions of 7.5mm (width) x 12.7mm (depth) x 6.25mm (height). The module supports surface mounting and operates within a temperature range of -40°C to 85°C.
XP Power ISF2405A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 12.7mm |
| Efficiency | 72% |
| Height | 6.25mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 200mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISF (1W) |
| Voltage - Output 1 | 5V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISF2405A to view detailed technical specifications.
No datasheet is available for this part.