
1W DC-DC regulated power supply module, featuring a single 12V output at 84mA. This hybrid, board-mount converter operates from a 21.6V to 26.4V DC input, with a nominal supply voltage of 24V. Offering 1kV isolation voltage and 73% efficiency, it is housed in an SMD/SMT package for surface mounting. Dimensions are 12.7mm depth, 6.25mm height, and 7.5mm width, with an operating temperature range of -40°C to 85°C. RoHS compliant.
XP Power ISF2412A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 84mA |
| Depth | 12.7mm |
| Efficiency | 73% |
| Height | 6.25mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 84mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISF (1W) |
| Voltage - Output 1 | 12V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISF2412A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
