Isolated board mount DC/DC converter, 1W output power, featuring dual 15V outputs with 33.5mA current capability per output. Input voltage range spans 21.6V to 26.4V DC, with a nominal operating voltage of 24V. Achieves 74% efficiency and provides 1kV isolation. Surface mount package (SMD/SMT) with dimensions of 15.24mm (depth) x 7.5mm (width) x 6.5mm (height). Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
XP Power ISF2415 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 33.5mA |
| Current - Output 2 | 33.5mA |
| Depth | 15.24mm |
| Efficiency | 74% |
| Height | 6.5mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 33.5mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISF (1W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISF2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.