1W DC-DC regulated power supply module, featuring a single 24V output at 42mA. This hybrid, board-mount converter operates from a 21.6V to 26.4V DC input, offering 1kV isolation voltage and 77% efficiency. Packaged in a compact SMD/SMT case with dimensions of 12.7mm (depth) x 7.5mm (width) x 6.25mm (height), it supports surface mounting. The module is RoHS compliant and operates across a temperature range of -40°C to 85°C.
XP Power ISF2424A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 42mA |
| Depth | 12.7mm |
| Efficiency | 77% |
| Height | 6.25mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 42mA |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISF (1W) |
| Voltage - Output 1 | 24V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISF2424A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.