XP Power ISG1212A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Depth | 15.2mm |
| Efficiency | 69% |
| Height | 6.5mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 12.6V |
| Min Input Voltage (DC) | 11.4V |
| Max Input Voltage | 12.6V |
| Min Input Voltage | 11.4V |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 83mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 12V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISG1212A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.