2W DC-DC regulated power supply module, featuring a single output and hybrid construction. Operating across an industrial temperature range from -40°C to 100°C, this board mount converter accepts an input voltage between 10.8V and 13.2V. The module utilizes a DUAL terminal position and is housed in an SMD-8/5 package with dimensions of 8.3mm width and 12.7mm length, offering 5 terminals.
XP Power ISH1212A technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ISH1212A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.