Industrial-grade, regulated DC-DC converter module with a single output, delivering 2W of power. Features a hybrid construction and SMD-8/5 package with dual terminal positions. Operates across a wide temperature range from -40°C to 100°C, with input voltage compatibility between 21.6V and 26.4V. The compact design measures 8.3mm in width and 12.7mm in length, utilizing a 5-terminal configuration.
XP Power ISH2405A technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 8.3 |
| Length | 12.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for XP Power ISH2405A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.