Isolated board mount DC/DC converter, slim, fixed, single output. Delivers 1W of power with a nominal output voltage of 12V and a maximum output current of 83mA. Operates with an input voltage range of 4.5V to 5.5V DC, featuring 1.5kV isolation voltage. Surface mountable in an SMD/SMT package, this converter offers 77% efficiency and operates from -40°C to 85°C.
XP Power ISJ0512A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 83mA |
| Depth | 19.5mm |
| Efficiency | 77% |
| Features | SCP |
| Height | 0.2inch |
| Isolation Voltage | 1.5kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ISJ |
| Voltage - Output 1 | 12V |
| Width | 0.26inch |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power ISJ0512A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.