Isolated board mount DC/DC converter, slim, fixed, 1W output power, 5V output voltage, 200mA max output current. Features 1.5kV isolation voltage and surface mount (SMD/SMT) package. Operates from 10.8V to 13.2V DC input, with 73% efficiency. Short circuit protection (SCP) included.
XP Power ISJ1205A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 200mA |
| Depth | 19.5mm |
| Efficiency | 73% |
| Features | SCP |
| Height | 0.2inch |
| Isolation Voltage | 1.5kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Surface Mount, PCB |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Series | ISJ |
| Voltage - Output 1 | 5V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISJ1205A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.