
Board mount DC-DC converter module delivering 1.5W total output power with two isolated outputs: +5V at 150mA and -5V at 150mA. Features 1.5kV isolation voltage and a wide input voltage range of 9V to 36V DC. This hybrid module operates efficiently at 74% and includes short-circuit protection (SCP). Designed for surface mount (SMD/SMT) applications on PCBs, it has a compact profile with dimensions of 13.7mm (width) x 23.86mm (depth) x 7.5mm (height) and an operating temperature range of -40°C to 85°C.
XP Power ISL2405 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 150mA |
| Current - Output 2 | 150mA |
| Depth | 23.86mm |
| Efficiency | 74% |
| Features | SCP |
| Height | 7.5mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 150mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL (1.5W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISL2405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
