
1.5W DC-DC regulated power supply module, board mount, single output, 9V nominal output voltage, 167mA maximum output current. Features 78% efficiency, 1.5kV isolation voltage, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, with input voltage from 9V to 36V DC. Packaged in a 0.94 x 0.54 x 0.31 inch SMD/SMT case for surface mounting.
XP Power ISL2409A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 167mA |
| Depth | 23.86mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL |
| Voltage - Output 1 | 9V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISL2409A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.