
1.5W, 1-output, regulated DC-DC converter module with 5V output voltage and 300mA output current. Features 1.5kV isolation voltage, 76% efficiency, and short-circuit protection (SCP). Operates from an 18V to 72V DC input range. Surface mountable in a hybrid, 16/6 package with dimensions of 0.94" x 0.54" x 0.31". RoHS compliant, with an operating temperature range of -40°C to 85°C.
XP Power ISL4805A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 300mA |
| Depth | 23.86mm |
| Efficiency | 76% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL |
| Voltage - Output 1 | 5V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISL4805A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.