
Isolated board mount DC/DC converter featuring a 12V nominal output voltage and 125mA output current, delivering 1.5W of power. This surface mount device operates with an input voltage range of 18V to 72V DC and boasts 1.5kV isolation voltage. With 79% efficiency and short-circuit protection (SCP), it is designed for PCB mounting and operates across a temperature range of -40°C to 85°C.
XP Power ISL4812A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 125mA |
| Depth | 23.86mm |
| Efficiency | 79% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 1.5W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL |
| Voltage - Output 1 | 12V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISL4812A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.