
2W DC-DC regulated power supply module, featuring a single 9V output at 222mA. This hybrid, board-mount converter operates from a 9V to 18V DC input, with a nominal supply voltage of 12V. Offering 1.5kV isolation voltage and 76% efficiency, it is housed in an SMD-16/6 package for surface mounting. The module includes short-circuit protection (SCP) and operates within a temperature range of -40°C to 85°C.
XP Power ISP1209A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 222mA |
| Depth | 23.86mm |
| Efficiency | 76% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISP |
| Voltage - Output 1 | 9V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISP1209A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
