
2W DC-DC regulated power supply module, featuring a single 3.3V output at 500mA. This hybrid, board-mount converter operates from an 18V to 36V DC input, with a nominal supply voltage of 24V. It offers 1.5kV isolation voltage and a maximum output power of 2W. The module is housed in an SMD/SMT package, suitable for surface mounting on PCBs, and operates within a temperature range of -40°C to 85°C. Key features include short-circuit protection (SCP) and 72% efficiency.
XP Power ISP2403A technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 500mA |
| Depth | 23.86mm |
| Efficiency | 72% |
| Features | SCP |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Length | 0.94inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Surface Mount, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 500mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISP |
| Voltage - Output 1 | 3.3V |
| Width | 0.54inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISP2403A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
