XP Power ISQ2405A technical specifications.
| Current - Output 1 | 400mA |
| Depth | 23.86mm |
| Efficiency | 77% |
| Height | 7.5mm |
| Isolation Voltage | 6kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 400mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power ISQ2405A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.